
High-precision, single-channel operational amplifier designed for current sensing applications. Features a low input offset voltage of 75µV and a wide operating supply voltage range from 2.5V to 60V. Offers a nominal gain bandwidth product of 115kHz and a high power supply rejection ratio of 120dB. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1787HVIMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVIMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVIMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
