
The LT1787HVIS8 is a single channel operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal gain bandwidth product of 115kHz and a power supply rejection ratio of 120dB. The device is packaged in a SOIC N package and is available in a rail/tube packaging configuration with 100 units per package. The LT1787HVIS8 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1787HVIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVIS8 technical specifications.
| Package/Case | SOIC N |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 18.32dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1787HVIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.