
General purpose current sense amplifier IC featuring a 300kHz bandwidth and 115kHz gain bandwidth product. This single-channel, single-amplifier device offers a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 120dB. Operating from a 2.5V to 60V supply voltage range, it consumes a low 60uA operating supply current. The input offset voltage is a precise 75uV, and the component is housed in a compact SOIC package.
Sign in to ask questions about the Analog Devices LT1787HVIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVIS8#PBF technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Voltage Gain | 18.32dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
