
Single-channel current sense operational amplifier in an 8-pin SOIC package. Features a low input offset voltage of 75µV, a wide operating supply voltage range from 2.5V to 60V, and a nominal gain bandwidth product of 115kHz. Offers a high power supply rejection ratio of 120dB and a voltage gain of 18.32dB. Operates with a low supply current of 60µA and an output current per channel of 50µA. This component is lead-free and RoHS compliant, with a maximum operating temperature of 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1787HVIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1787HVIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
