
The LT1787IMS8 is a single-channel, low-power operational amplifier from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 115kHz. The device is available in a 8-pin MSOP package and is not RoHS compliant. It has a maximum supply voltage of 36V and a minimum supply voltage of 2.5V. The LT1787IMS8 has a power supply rejection ratio of 120dB and an operating supply current of 60uA.
Analog Devices LT1787IMS8 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Voltage Gain | 18.32dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1787IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
