
The LT1787IS8 is a single-channel, 300kHz bandwidth, 36V maximum supply voltage, SOIC packaged specialized analog IC. It features an input offset voltage of 75uV and a nominal gain bandwidth product of 115kHz. The device operates over a temperature range of -40°C to 125°C and has a maximum operating current of 60uA. The LT1787IS8 is not RoHS compliant and contains lead.
Analog Devices LT1787IS8 technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Voltage Gain | 18.32dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1787IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
