
Single-channel current sense operational amplifier in an 8-pin SO package. Features a low input offset voltage of 75µV, a wide operating supply voltage range from 2.5V to 36V, and a nominal gain bandwidth product of 115kHz. Offers a high power supply rejection ratio of 120dB and a maximum supply current of 120µA. RoHS compliant and lead-free.
Analog Devices LT1787IS8#PBF technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
