
Instrumentation amplifier featuring a single channel and three internal elements. Offers a 60kHz gain bandwidth product and 0.026V/µs slew rate. Input offset voltage is 750µV with a 17nA input bias current and 1.6GR input resistance. Achieves 79dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from a 2.2V to 36V single supply or ±1.1V to ±18V dual supply. Packaged in an SOIC (PDSO8) with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1789CS8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1789CS8-1 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 1.6GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.026V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1789CS8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
