Micropower instrumentation amplifier featuring single-supply operation and rail-to-rail output. Achieves 79dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Offers a 60kHz Gain Bandwidth Product with 750µV Input Offset Voltage and 17nA Input Bias Current. Operates from a minimum supply voltage of 1.1V up to a maximum of 36V, drawing 85µA quiescent current. Housed in an SOIC package, this amplifier provides 8.5mA output current per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1789CS8-1#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 1.6GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.026V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.