
Single-channel, general-purpose instrumentation operational amplifier featuring a 60kHz gain bandwidth product and 750µV input offset voltage. Offers 1.6GR input resistance and 17nA input bias current, with a 79dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from a minimum supply voltage of 1.1V up to a maximum of 36V, with a typical operating supply current of 85µA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1789CS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1789CS8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 1.6GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.026V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1789CS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
