Instrumentation amplifier featuring a single channel and three internal elements. Delivers a 60kHz nominal gain bandwidth product with a 25kHz specified bandwidth. Exhibits 88dB common mode rejection ratio and 94dB power supply rejection ratio. Operates with a low 85µA supply current and offers 8.5mA output current per channel. Input bias current is 17nA, with an input offset voltage of 3mV. Packaged in SOIC, this component is designed for a wide supply voltage range from 2.2V to 36V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1789CS8-10 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.6GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | No |
| Slew Rate | 0.026V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.