
General purpose instrument amplifier featuring a single amplifier circuit. Offers a 25kHz bandwidth and 10V/V minimum voltage gain. Input resistance is 1.6GR with a 40nA input bias current and 3mV input offset voltage. Operates from a 2.2V to 36V single supply or 1.1V to 18V dual supply. This surface-mount component is housed in an 8-pin SOIC package.
Analog Devices LT1789CS8-10#PBF technical specifications.
| Bandwidth | 25kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Common Mode Rejection Ratio-Min | 88dB |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.6GR |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Functions | 1 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 250°C |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.026V/µs |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage Gain-Min | 10 |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1789CS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
