LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier
Analog Devices LT1789CS8-10#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.026V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1789CS8-10#TR to view detailed technical specifications.
No datasheet is available for this part.