
Single-channel instrumentation operational amplifier in SOIC package. Features a 25kHz gain bandwidth product, 1.6GR input resistance, and 17nA input bias current. Offers 88dB common mode rejection ratio and 94dB power supply rejection ratio. Operates from a minimum supply voltage of 1.1V to a maximum of 36V, with a typical operating supply current of 85µA. Includes 3 elements and provides 8.5mA output current per channel.
Analog Devices LT1789CS8-10#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.6GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.026V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1789CS8-10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
