
Single-channel instrumentation operational amplifier featuring a 60kHz gain bandwidth product and 0.026V/µs slew rate. Offers a high input resistance of 1.6GR, 750µV input offset voltage, and 17nA input bias current. Operates with dual supply voltages from ±1.1V to ±18V or single supply from 2.2V to 36V, drawing 85µA operating supply current. Achieves 79dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1789IS8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 1.6GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.026V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1789IS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
