
Single-channel instrumentation amplifier featuring a 60kHz gain bandwidth product and 0.026V/µs slew rate. Offers 88dB common mode rejection ratio and 94dB power supply rejection ratio. Operates with dual supply voltages from ±1.1V to ±18V or single supply from 2.2V to 36V. Input offset voltage is 3mV with 17nA input bias current and 1.6GR input resistance. Packaged in SOIC with an operating temperature range of -40°C to 85°C.
Analog Devices LT1789IS8-10 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.6GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | No |
| Slew Rate | 0.026V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1789IS8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
