
Single-channel, general-purpose operational amplifier in an 8-pin SOIC N package. Features a 60kHz nominal gain bandwidth product, 3mV input offset voltage, and 40nA input bias current. Offers a high common mode rejection ratio of 88dB and power supply rejection ratio of 94dB. Operates with dual supply voltages from ±1.1V to ±18V or single supply from 2.2V to 36V, drawing 85µA operating supply current. Includes 1.6GR input resistance and 8.5mA output current per channel.
Analog Devices LT1789IS8-10#PBF technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.6GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 8.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.026V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1789IS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
