
Micropower voltage reference IC, fixed output type, providing a stable 1.25V reference voltage with 0.05% tolerance. This series reference operates with a low 75µA quiescent current and supports up to 5mA output current. Packaged in a compact TSOT-23-6 surface mount configuration, it is RoHS compliant and suitable for operation within a 0°C to 70°C temperature range.
Analog Devices LT1790ACS6-1.25#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
