
Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6
Analog Devices LT1790ACS6-2.048 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.051V |
| Min Output Voltage | 2.046V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-2.048 to view detailed technical specifications.
No datasheet is available for this part.
