
Precision voltage reference IC offering a fixed 2.048V output with a tight 0.05% tolerance. This series voltage reference operates with a low 75µA supply current and provides up to 5mA output current. Designed for surface mount applications, it is housed in a SOT-23-6 package and is RoHS compliant. Suitable for operation between 0°C and 70°C.
Analog Devices LT1790ACS6-2.048#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-2.048#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
