
The LT1790ACS6-3#TRMPBF is a series, fixed voltage reference from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 80uA. The device is packaged in a SOT-23-6 package and is RoHS compliant. It has a fixed output voltage of 3V and a tolerance of 0.05%. The LT1790ACS6-3#TRMPBF is suitable for use in a variety of applications including voltage regulation and sensor interface circuits.
Analog Devices LT1790ACS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
