
The LT1790ACS6-3#TRPBF is a surface mount voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a fixed output voltage of 3V and a tolerance of 0.05%. The device is RoHS compliant and lead free, packaged in a SOT-23-6 package with 2500 units per reel. The LT1790ACS6-3#TRPBF operates with a quiescent current of 60uA and an operating supply current of 80uA, and can supply an output current of 5mA.
Analog Devices LT1790ACS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
