
3.3V fixed series voltage reference IC, offering 0.05% initial tolerance. Features a 1-channel output with a maximum output current of 5mA. Operates with a maximum input voltage of 20V and a typical operating supply current of 80µA. Housed in a compact SOT-23-6 surface mount package, measuring 2.9mm in length, 1.75mm in width, and 0.9mm in height. Suitable for operation between 0°C and 70°C.
Analog Devices LT1790ACS6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
