
Fixed Series Voltage Reference IC, outputting 4.096V with a tight tolerance of 0.05%. Features a maximum input voltage of 20V and an output current capability of 5mA. Operates within a temperature range of 0°C to 70°C, consuming a quiescent current of 60µA. Packaged in a compact SOT-23-6 surface-mount configuration, measuring 2.9mm in length, 1.75mm in width, and 0.9mm in height. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1790ACS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.091V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-4.096#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
