
The LT1790AIS6-2.048#PBF is a voltage reference from Analog Devices, operating within the -40°C to 85°C temperature range. It features a maximum output voltage of 2.048V and a tolerance of 0.175%. The device is supplied with a current of 60uA and is compliant with RoHS regulations. It is available in a TSOT package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1790AIS6-2.048#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1790AIS6-2.048#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Voltage | 2.048V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.175% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-2.048#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
