
Precision 2.048V voltage reference IC, featuring a fixed output voltage with 0.05% tolerance. This series reference operates with a low 75µA quiescent current and supports up to 5mA output current. Packaged in a 6-pin TSOT-23 for surface mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1790AIS6-2.048#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1790AIS6-2.048#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-2.048#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
