
The LT1790AIS6-2.048#TRPBF is a series voltage reference from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 60uA. The device is RoHS compliant and has a tolerance of 0.05%. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1790AIS6-2.048#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-2.048#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
