
Voltage reference 3 V SOT-23-6, LT1790AIS6-3#PBF, Linear Technology
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790AIS6-3#PBF technical specifications.
| Package/Case | SOT-23-6 |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.175% |
| RoHS | Compliant |
No datasheet is available for this part.
