
Precision voltage reference IC, series type, outputting a stable 4.096V with a tight 0.05% tolerance. Features a low quiescent current of 60µA and supports up to 5mA output current. Packaged in a compact SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Analog Devices LT1790AIS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-4.096#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
