LINEAR TECHNOLOGY LT1790AIS6-5#PBF SC-Refs/Series Cut Tape 0.05% 10ppm uP SOT-23 Ref 47P0006
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790AIS6-5#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.175% |
| RoHS | Compliant |
No datasheet is available for this part.