
The LT1790BCS6-1.25#TRPBF is a 1.25V fixed voltage reference from Analog Devices. It is packaged in a TSOT package and is designed to operate over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a quiescent current of 60uA. It can supply an output current of 5mA and has a tolerance of 0.1%. The LT1790BCS6-1.25#TRPBF is a lead-free device and is available in a tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1790BCS6-1.25#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1790BCS6-1.25#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-1.25#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
