
V-Ref Precision 2.048V 6-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1790BCS6-2.048#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1790BCS6-2.048#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-2.048#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
