
2.048V Series Voltage Reference IC, SOT-23-6 package, surface mount. Features 0.1% tolerance, 5mA output current, and 60µA quiescent current. Operates from 0°C to 70°C, with a single output channel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BCS6-2.048#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.
