
2.5V fixed output voltage reference IC, series type, with 0.1% tolerance. Features a low operating supply current of 80µA and quiescent current of 60µA, supporting up to 5mA output current. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component operates between 0°C and 70°C. Supplied on tape and reel with a package quantity of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1790BCS6-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1790BCS6-2.5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
