Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BCS6-3 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.