
3V fixed series voltage reference IC, surface mountable in a SOT-23-6 package. Features 0.1% tolerance, 5mA output current capability, and low quiescent current of 60µA. Operates within a 0°C to 70°C temperature range. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Analog Devices LT1790BCS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.