VOLTAGE REFERENCE, SERIES, 3.3V, TSOT-23-6
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BCS6-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.