Micropower series fixed voltage reference IC, providing a stable 3.3V output with 0.1% tolerance. Operates from a 3.8V to 20V input range, delivering up to 5mA output current. Features a low quiescent current of 60µA and is housed in a compact TSOT-23-6 surface mount package. Suitable for applications requiring precise voltage regulation within a 0°C to 70°C operating temperature range.
Analog Devices LT1790BCS6-3.3#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.4975V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-3.3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
