
LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BCS6-4.096 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.