
Analog Devices LT1790BCS6-4.096#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Voltage | 4.096V |
| Reach SVHC Compliant | No |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.275% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-4.096#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.