Precision voltage reference IC, outputting a stable 4.096V with a tight 0.1% tolerance. This series voltage reference features a single channel and supports an output current of up to 5mA. Designed for surface mount applications, it is housed in a compact SOT-23-6 package. Operating within a temperature range of 0°C to 70°C, this lead-free and RoHS compliant component draws a quiescent current of 60µA.
Analog Devices LT1790BCS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-4.096#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.