The LT1790BCS6-5#PBF is a 5V linear voltage regulator from Analog Devices. It is packaged in a TSOT package and is designed to operate over a temperature range of 0°C to 70°C. The device has a supply current of 60uA and a tolerance of 0.275%. The LT1790BCS6-5#PBF is RoHS compliant and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BCS6-5#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.275% |
| RoHS | Compliant |
No datasheet is available for this part.