
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BIS6-1.25 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.