Voltage reference 1.25 V SOT-23-6, LT1790BIS6-1.25#PBF, Linear Technology
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BIS6-1.25#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.4125% |
| RoHS | Compliant |
No datasheet is available for this part.