
1.25V series voltage reference IC, surface mountable in a SOT-23-6 package. Features 0.1% tolerance, 75µA operating supply current, and 5mA output current. Operates from -40°C to 85°C, is RoHS compliant, and lead-free. Supplied in tape and reel packaging.
Analog Devices LT1790BIS6-1.25#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-1.25#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.