
Precision voltage reference IC, outputting a stable 2.048V with a tight tolerance of 0.1%. This series voltage reference operates with a low quiescent current of 60µA and can source up to 5mA. Housed in a compact SOT-23-6 surface-mount package, it supports a maximum input voltage of 20V and operates across a wide temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1790BIS6-2.048#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1790BIS6-2.048#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.046V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-2.048#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
