
Precision 3V voltage reference IC, featuring a fixed 3V output with 0.1% tolerance. This series reference operates with a low 80µA supply current and 75µA quiescent current, capable of sourcing up to 5mA output current. Housed in a 6-pin SOT-23-6 surface-mount package, it offers a wide operating temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Analog Devices LT1790BIS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.