
3V fixed output voltage reference IC, series type, with 0.1% tolerance. Features 80µA operating supply current and 5mA output current capability. Packaged in a SOT-23-6 surface mount case, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1790BIS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
