The LT1790BIS6-3.3 is an industrial-grade voltage reference from Analog Devices, featuring a supply voltage range of 3.8V to 18V. It has a single function and output, with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 6-pin SOT-23 package, measuring 1.625mm in width and 2.95mm in length. It is suitable for use in a variety of applications requiring a stable voltage reference.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BIS6-3.3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3.8 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.