The LT1790BIS6-3.3#PBF is a voltage reference from Analog Devices, a 3.3V output voltage reference with a tolerance of 0.4125%. It is available in a TSOT package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 60uA. It is RoHS compliant and does not contain any SVHC substances.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BIS6-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.4125% |
| RoHS | Compliant |
No datasheet is available for this part.